The B32654A1154J003 is a pulse film capacitor with a capacitance of 0.15uF and a working voltage of 1600VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 31.5 X 18 X 27.5. It operates within a temperature range of -55 to 110 degrees Celsius.
TDK B32654A1154J003 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A1154J003 to view detailed technical specifications.
No datasheet is available for this part.