This 150nF radial film capacitor from TDK features a polypropylene dielectric material and a maximum operating temperature of 100°C. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. It has a lead pitch of 27.5mm and a lead diameter of 0.8mm, with a length of 31.5mm. The capacitor is suitable for use in a variety of applications, including those requiring a high DC rated voltage of 1.6kV.
TDK B32654A1154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.