Cap Film 0.22uF 1600V PP 10% (31.5 X 21 X 31mm) Radial Wound 27.5mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 21 |
| Length | 31.5 |
| Manufacturer Series | B32654 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32654 |
| Height | 31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |