The B32654A2333J003 is a 33nF film capacitor from TDK, featuring a radial package with a PP dielectric and 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and has a lead diameter of 0.8mm and a lead pitch of 27.5mm. Its length is 31.5mm and depth is 13.5mm.
TDK B32654A2333J003 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 13.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.