Cap Film 0.047uF 2000V PP 10% (31.5 X 18 X 27.5mm) Radial 27.5mm 100C Bulk
TDK B32654A2473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.709inch |
| RoHS | Compliant |
No datasheet is available for this part.