The B32654A2473K000 is a 47nF radial film capacitor from TDK, featuring a polypropylene dielectric and a maximum operating temperature of 100°C. It has a lead diameter of 0.8mm and a lead pitch of 27.5mm, with a length of 31.5mm. This capacitor is suitable for use in a variety of applications, including those requiring high voltage ratings, and is compliant with RoHS regulations. The capacitor is packaged in bulk and has a tolerance of 10%.
TDK B32654A2473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.