Cap Film 0.047uF 2000V PP 10% (31.5 X 18 X 27.5mm) Radial Wound 27.5mm 110°C Automotive T/R
TDK B32654A2473K189 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.