Cap Film 2.2uF 250V PP 5% (31.5 X 12.5 X 21.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A3225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A3225J000 to view detailed technical specifications.
No datasheet is available for this part.