Cap Film 6.8uF 250V PP 5% (31.5 X 22 X 36.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A3685J000 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.