This 8.2uF film capacitor has a voltage rating of 250V and a tolerance of 5%. It is designed for through hole mounting and features a radial lead configuration. The capacitor operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The capacitor is packaged in bulk quantities of 160 units.
TDK B32654A3825J000 technical specifications.
| Capacitance | 8.2uF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A3825J000 to view detailed technical specifications.
No datasheet is available for this part.