
Metallized film capacitor featuring a 2.2µF capacitance and 400V DC rating, constructed with a polypropylene dielectric. This radial leaded component offers a 5% tolerance and operates across a temperature range of -55°C to 100°C. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter, it meets UL94 V-0 flammability standards and is RoHS compliant.
TDK B32654A4225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A4225J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
