This film capacitor has a capacitance of 2.2uF with a tolerance of 20%. It is rated for a maximum DC voltage of 400V and an AC voltage of 200V. The operating temperature range is from -55 to 110 degrees Celsius. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 27.5mm and a size of 31.5 x 14 x 24.5mm.
TDK B32654A4225M189 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 14 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A4225M189 to view detailed technical specifications.
No datasheet is available for this part.