
Radial film capacitor with 1µF capacitance and 5% tolerance. Features a 630VDC/250VAC voltage rating and PP dielectric. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 100°C, with UL94 V-0 flammability rating.
TDK B32654A6105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A6105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
