
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose fixed capacitor offers a capacitance of 1µF with a tolerance of 5% and a DC rated voltage of 630V, also rated for 250V AC. Operating across a temperature range of -55°C to 110°C, it has a lead pitch of 27.5mm and a lead diameter of 0.8mm. The component is RoHS compliant and supplied in bulk packaging.
TDK B32654A6105J000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A6105J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
