Radial leaded, through-hole mount metallized polypropylene film capacitor with a capacitance of 1.5µF and a tolerance of 5%. Features a DC rated voltage of 630V and an AC rated voltage of 250V. Operates across a temperature range of -55°C to 100°C, with a flammability rating of UL94 V-0. Termination is via PC pins with a lead pitch of 27.5mm and a lead diameter of 0.8mm. RoHS compliant and packaged in bulk.
TDK B32654A6155J000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A6155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.