
Polypropylene film capacitor with 680nF capacitance and 630V DC rating. Features radial leaded, through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 110°C temperature range with a 5% tolerance. Compliant with RoHS standards and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
