Radial film capacitor with 100nF capacitance and 5% tolerance. Features a polypropylene dielectric, 1.25kV DC rated voltage, and 500V AC rated voltage. Operates from -55°C to 100°C with a UL94 V-0 flammability rating. Dimensions are 31.5mm length, 11mm depth, and 21mm width, with a 27.5mm lead pitch. Through-hole mounting with tin-plated PC pins.
TDK B32654A7104J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32654 |
| Size | 21mm |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.