Radial film capacitor with 100nF capacitance and 5% tolerance. Features a 1.25kV DC rated voltage and 500V AC rating, utilizing a PP dielectric. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 100°C temperature range, housed in a 31.5mm x 11mm x 21mm package. Supplied on tape and reel, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the TDK B32654A7104J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32654A7104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A7104J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.