
Radial film capacitor with 330nF capacitance and 5% tolerance. Features a 1.25kV DC and 500V AC voltage rating, PP dielectric, and tin matte contact plating. Designed for through-hole mounting with straight PC pins, a 27.5mm lead pitch, and 0.8mm lead diameter. Operates across a temperature range of -55°C to 110°C, with a UL94 V-0 flammability rating.
TDK B32654A7334J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height | 27.5mm |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A7334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
