This 0.33uF film capacitor has a maximum operating voltage of 1250VDC or 500VAC and a tolerance of 20%. It is designed for pulse applications and has a negative capacitance tolerance of -20. The capacitor is constructed with a wound design and has a size of 31.5 X 18 X 27.5mm. It is mounted through a radial terminal and has a terminal pitch of 27.5mm. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32654A7334M000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.