This film capacitor from TDK has a capacitance of 0.47uF and can withstand a DC rated voltage of 1250V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 21mm in width, 31.5mm in length, and 31mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 21 |
| Length | 31.5 |
| Manufacturer Series | B32654 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32654 |
| Height | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |