Cap Film 0.68uF 1250V PP 10% (31.5 X 22 X 36.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A7684K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22 |
| Length | 31.5 |
| Manufacturer Series | B32654 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32654 |
| Height | 36.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.