
General purpose film capacitor featuring 470nF capacitance and 1.25kV DC / 500V AC voltage rating. This metallized polypropylene (PP) capacitor offers a 10% tolerance and operates across a wide temperature range from -55°C to 100°C. Designed for through-hole mounting with a radial package, it has a lead pitch of 37.5mm and tin, matte contact plating. Dimensions are 1.654" L x 0.709" W x 1.28" H (42.00mm x 18.00mm x 32.5mm).
TDK B32656A7474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.28inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A7474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
