The B32656A7684K000 is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32656A7684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 20mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.