TDK B32656C1394K590 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656C1394K590 to view detailed technical specifications.
No datasheet is available for this part.