The TDK B32656C1394M580 is a film capacitor with a capacitance of 0.39uF, rated for 1600VDC and 750VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has an ESR of 0.008 and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 750VAC |
| ESR | 0.008Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |