TDK's B32656C1474J580 film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It can withstand a DC rated voltage of 1600VDC and an AC rated voltage of 750VAC. The capacitor has a negative capacitance tolerance of -5% and an ESR of 0.008. It operates within a temperature range of -55°C to 100°C and is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 750VAC |
| ESR | 0.008Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |