TDK's B32656C1684K590 is a 0.68uF film capacitor rated for 1600VDC and 750VAC with a 10% tolerance. It features an ESR of 0.006 and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 42 X 30 X 45 in size with a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |