Cap Film 0.15uF 1600V PP 10% (42 X 14 X 25mm) Radial Wound 37.5mm 110°C Automotive Bulk
TDK B32656J1154K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 42 |
| Manufacturer Series | B32656 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32656 |
| Height | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.