This 0.39uF film capacitor from TDK is rated for 1000VDC and 480VAC, with a 20% tolerance and a negative capacitance tolerance of -20%. It has an ESR of 0.008 and is designed for use in snubber applications. The capacitor is constructed in a plastic can with a lug terminal and is screw mountable. It operates over a temperature range of -55 to 100 degrees Celsius.
TDK B32656S0394M564 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 480VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 14 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0394M564 to view detailed technical specifications.
No datasheet is available for this part.