This 0.47uF film capacitor from TDK is designed for snubber applications, with a DC rated voltage of 1000V and an AC rated voltage of 480V. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a high ESR of 0.008 and is constructed in a plastic can with a lug terminal termination style. It is suitable for operation over a temperature range of -55°C to 100°C.
TDK B32656S0474K562 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 14 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0474K562 to view detailed technical specifications.
No datasheet is available for this part.