Cap Film 0.68uF 1000V PP 10% (42 X 16 X 28.5mm) Screw Mount Plastic Can 0.006 Ohm 100°C Automotive Bulk
TDK B32656S0684K566 technical specifications.
| Capacitance | 680nF |
| Depth | 16mm |
| Dielectric | PP |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S0684K566 to view detailed technical specifications.
No datasheet is available for this part.