This 1uF polypropylene film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It features a straight lead/base style and a lug termination. The capacitor is rated for a DC voltage of 1kV and an AC voltage of 480V. It is available in a bulk packaging with 24 units per package.
Sign in to ask questions about the TDK B32656S105K562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656S105K562 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S105K562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.