TDK's B32656S125K563 film capacitor features a capacitance of 1.2uF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for chassis mount with screw termination and a lug style. It is rated for 750V AC and 1.7kV DC.
Sign in to ask questions about the TDK B32656S125K563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656S125K563 technical specifications.
| Capacitance | 1.2uF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 26 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S125K563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
