The B32656S1394J566 is a 1600VDC 0.39uF PP film snubber capacitor with a tolerance of 5%. It has a DC rated voltage of 1600V and an AC rated voltage of 750V. The capacitor has an ESR of 0.008 and operates within a temperature range of -55°C to 100°C. It is constructed in a plastic can with a lug terminal and is designed for screw mount applications.
TDK B32656S1394J566 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| AC Rated Voltage | 750VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S1394J566 to view detailed technical specifications.
No datasheet is available for this part.