TDK's B32656S1394K565 film capacitor features a capacitance of 0.39uF with a 10% tolerance and a working voltage of 1600VDC. The capacitor has a dielectric of polypropylene and an ESR of 0.008. It is designed for snubber applications and has a mounting style of screw mount with a lug terminal termination. The capacitor is constructed in a plastic can with dimensions of 42 X 28 X 37 and operates over a temperature range of -55 to 100 degrees Celsius.
TDK B32656S1394K565 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S1394K565 to view detailed technical specifications.
No datasheet is available for this part.