The B32656S1474J563 is a 1600VDC 0.47uF PP film capacitor with 5% tolerance, suitable for high-voltage applications. It features a lug terminal and screw mount construction, housed in a plastic can with dimensions 42 X 28 X 37. The capacitor operates within a temperature range of -55°C to 100°C and has an ESR of 0.008.
TDK B32656S1474J563 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 750VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S1474J563 to view detailed technical specifications.
No datasheet is available for this part.