TDK B32656S155J561 technical specifications.
| Capacitance | 1.5uF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S155J561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.