This 1.5uF polypropylene film capacitor is designed for general applications, with a tolerance of 10% and a voltage rating of 480V AC and 1kV DC. It features a straight lead style and a lug termination. The capacitor is available in bulk packaging with 12 units per package. It operates within a temperature range of -55°C to 110°C.
Sign in to ask questions about the TDK B32656S155K562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656S155K562 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S155K562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.