Film Capacitors 1.5uF 1KV 10%
TDK B32656S155K563 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
