Cap Film 0.68uF 1700V PP 10% (42 X 30 X 45mm) Screw Mount Plastic Can 0.006 Ohm 100°C Automotive Bulk
TDK B32656S1684K566 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 30 |
| Length | 42 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656S1684K566 to view detailed technical specifications.
No datasheet is available for this part.