The TDK B32656S1684M561 is a 0.68uF film capacitor rated for 1600VDC and 750VAC, with a tolerance of 20%. It has a negative capacitance tolerance of -20% and an ESR of 0.006. This snubber capacitor is designed for screw mount applications and features a plastic can construction with a lug terminal termination style. It operates within a temperature range of -55°C to 100°C.
TDK B32656S1684M561 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 750VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.