Cap Film 1.8uF 1000V PP 10% (42 X 30 X 45mm) Screw Mount Plastic Can 0.0045 Ohm 100°C Bulk
TDK B32656S185K561 technical specifications.
| Capacitance | 1.8uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.