This 2000VDC/800VAC film capacitor has a capacitance of 0.39uF with a tolerance of 10%. It is a snubber type with an ESR of 0.008. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is constructed in a plastic can with a screw mount lug terminal.
TDK B32656S2394K577 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 2000VDC|800VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 800VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S2394K577 to view detailed technical specifications.
No datasheet is available for this part.