This film capacitor features a capacitance of 0.39uF with a voltage rating of 2000VDC or 800VAC. It has a tolerance of 20% and is constructed with a plastic can. The capacitor is a snubber type with an ESR of 0.008 and operates between -55°C and 100°C. It is mounted via a lug terminal and measures 42 x 30 x 45 in size.
TDK B32656S2394M563 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 2000VDC|800VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 800VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S2394M563 to view detailed technical specifications.
No datasheet is available for this part.