This 2000VDC 0.47uF film capacitor features a 5% tolerance and a dielectric of polypropylene. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed in a plastic can and is mounted via a screw mount with a lug terminal. It is designed for use in high-voltage applications.
TDK B32656S2474J562 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 2000VDC|800VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 800VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S2474J562 to view detailed technical specifications.
No datasheet is available for this part.