This 2000VDC/800VAC film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It has a dielectric of polypropylene and an ESR of 0.008. The capacitor is rated for operation between -55°C and 100°C and is constructed in a plastic can with a lug terminal for screw mounting.
TDK B32656S2474J566 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 2000VDC|800VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 800VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S2474J566 to view detailed technical specifications.
No datasheet is available for this part.