This 0.47uF film capacitor from TDK features a PP dielectric and a maximum operating temperature of 100 degrees Celsius. It has a screw mount termination style and a lug terminal construction. The capacitor is rated for 2000VDC and has an ESR of 0.008. It is suitable for use in snubber applications and has a negative capacitance tolerance of -20.
TDK B32656S2474M561 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 2000VDC|800VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 800VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S2474M561 to view detailed technical specifications.
No datasheet is available for this part.