The TDK B32656S6125K563 is a film capacitor with a capacitance of 1.2uF, rated for 850VDC and 450VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and is designed for surface mount applications.
TDK B32656S6125K563 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 18 X 32.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.