The B32656S6684J561 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 850VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for surface mount applications and has a size of 16 X 28.5 X 42. It operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32656S6684J561 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16 X 28.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S6684J561 to view detailed technical specifications.
No datasheet is available for this part.